LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCV8165ML330TBG product image
  • NCV8165ML330TBG thumbnail 1
  • NCV8165ML330TBG thumbnail 2
  • NCV8165ML330TBG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCV8165ML330TBG

Manufacturer
MPN
NCV8165ML330TBG
LCSC Part #
C893148
Packaging
TDFN-8-EP(3x3)
Customer #
Key Attributes
LDo Regulator for RF and Analog Circuits
Datasheetonsemi NCV8165ML330TBG
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 31
31 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0472$ 1.05
10+$ 0.8664$ 8.66
30+$ 0.7671$ 23.01
100+$ 0.6547$ 65.47
500+$ 0.6042$ 302.10
1,000+$ 0.5814$ 581.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingTDFN-8-EP(3x3)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)9.7uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
Output TypeFixed
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown

Introduction

AI Translation

The NCV8165 is a linear regulator capable of supplying 500 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8165 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in DFNW8 3 mm×3 mm package with wettable flanks.

Features

AI Translation
  • Operating Input Voltage Range: 1.9 V to 5.5 V
  • Available in Fixed Voltage Option: 1.8 V to 5.2 V
  • ±2% Accuracy Over Load/Temperature
  • Ultra Low Quiescent Current Typ. 12 μA
  • Standby Current: Typ. 0.1 μA
  • Very Low Dropout: 190 mV at 500 mA
  • Ultra High PSRR: Typ. 85 dB at 20 mA, f = 1 kHz
  • Ultra Low Noise: 8.5 μV_RMS
  • Stable with a 1 μF Small Case Size Ceramic Capacitors
  • Available in −DFNW8 0.65P, 3 mm×3 mm×0.9 mm Package
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Battery−powered Equipment
  • Wireless LAN Devices
  • Smartphones, Tablets
  • Cameras, DVRs, STB and Camcorders

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
NCV8165ML330TCGonsemiSimilarTDFN-8-EP(3x3)26$ 1.1858
NCP59801CML330TCGonsemiSimilarDFNW-8(3x3)1$ 1.609
TPS73633DRBRTISimilarVSON-8-EP(3x3)13$ 3.043
TPS74533PQWDRBRQ1TISimilarSON-8(3x3)374$ 1.0194
TPS73533DRBTTISimilarVSON-8-EP(3x3)550$ 0.8965
View and Compare All Alternative Parts.