onsemi NCV301LSN28T1G
| Manufacturer | |
| MPN | NCV301LSN28T1G |
| LCSC Part # | C892920 |
| Packaging | TSOP-5-1.5mm |
| Customer # | |
| Key Attributes | Voltage Detector |
| Datasheet | onsemi NCV301LSN28T1G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| standby current | 250nA | |
| Voltage - Supply | 800mV~10V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.8V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | - | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 250nA | |
| Voltage - Supply | 800mV~10V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.8V | |
| Number of Voltages Monitored | 1 |
Introduction
The NCP300 and NCP301 series are second generation ultra−low current voltage detectors. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. Each series features a highly accurate undervoltage detector with hysteresis which prevents erratic system reset operation as the comparator threshold is crossed. The NCP300 series consists of complementary output devices that are available with either an active high or active low reset output. The NCP301 series has an open drain N−Channel output with either an active high or active low reset output. The NCP300 and NCP301 device series are available in the Thin TSOP−5 package with standard undervoltage thresholds. Additional thresholds that range from 0.9 V to 4.9 V in 100 mV steps can be manufactured.
Features
- Quiescent Current of 0.5 μA Typical
- High Accuracy Undervoltage Threshold of 2.0%
- Wide Operating Voltage Range of 0.8 V to 10 V
- Complementary or Open Drain Reset Output
- Active Low or Active High Reset Output
- Specified Over the -40°C to +125°C Temperature Range (Except for Voltage Options from 0.9 to 1.1 V)
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Microprocessor Reset Controller
- Low Battery Detection
- Power Fail Indicator
- Battery Backup Detection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| standby current | 250nA | |
| Voltage - Supply | 800mV~10V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.8V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | - | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 250nA | |
| Voltage - Supply | 800mV~10V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.8V | |
| Number of Voltages Monitored | 1 |
Introduction
The NCP300 and NCP301 series are second generation ultra−low current voltage detectors. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. Each series features a highly accurate undervoltage detector with hysteresis which prevents erratic system reset operation as the comparator threshold is crossed. The NCP300 series consists of complementary output devices that are available with either an active high or active low reset output. The NCP301 series has an open drain N−Channel output with either an active high or active low reset output. The NCP300 and NCP301 device series are available in the Thin TSOP−5 package with standard undervoltage thresholds. Additional thresholds that range from 0.9 V to 4.9 V in 100 mV steps can be manufactured.
Features
- Quiescent Current of 0.5 μA Typical
- High Accuracy Undervoltage Threshold of 2.0%
- Wide Operating Voltage Range of 0.8 V to 10 V
- Complementary or Open Drain Reset Output
- Active Low or Active High Reset Output
- Specified Over the -40°C to +125°C Temperature Range (Except for Voltage Options from 0.9 to 1.1 V)
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Microprocessor Reset Controller
- Low Battery Detection
- Power Fail Indicator
- Battery Backup Detection
C892920 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



