LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP702SN18T1G product image
Images for reference only

onsemi NCP702SN18T1G

Manufacturer
MPN
NCP702SN18T1G
LCSC Part #
C892689
Packaging
TSOP-5
Customer #
Key Attributes
1.8V Positive Fixed TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Datasheetonsemi NCP702SN18T1G
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingTSOP-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)10uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge
Output TypeFixed

Introduction

AI Translation

Noise sensitive applications such as Phase Locked Loops, Oscillators, Frequency Synthesizers, Low Noise Amplifiers and other Precision Instrumentation require very clean power supplies. The NCP702 is a 200 mA LDO that provides the engineer with a very stable, accurate voltage with ultra−low noise and very high Power Supply Rejection Ratio (PSRR), making it suitable for RF applications. The device doesn’t require an additional noise bypass capacitor to achieve ultra−low noise performance. In order to optimize performance for battery operated portable applications, the NCP702 employs an Adaptive Ground Current feature for ultra−low ground current consumption during light−load conditions.

Features

AI Translation
  • Operating Input Voltage Range: 2.0 V to 5.5 V
  • Available in Fixed Voltage Options: 0.8 to 3.5 V
  • Output Voltage Trimming Step: 2.5 mV
  • Ultra−Low Quiescent Current of Typ. 10 μA
  • Ultra−Low Noise: 11 μVRMS from 100 Hz to 100 kHz
  • Very Low Dropout: 140 mV Typical at 200 mA
  • ±2% Accuracy Over Full Load/Line/Temperature
  • High PSRR: 68 dB at 1 kHz
  • Thermal Shutdown and Current Limit Protections
  • Internal Soft−Start to Limit the Turn−On Inrush Current
  • Stable with a 1 μF Ceramic Output Capacitor
  • Available in TSOP−5 and XDFN 1.5 x 1.5 mm Package
  • Active Output Discharge for Fast Output Turn−Off
  • These are Pb−Free Devices

Applications

AI Translation
  • PDAs, Mobile Phones, GPS, Smartphones
  • Wireless Handsets, Wireless LAN, Bluetooth, Zigbee
  • Portable Medical Equipment
  • Other Battery Powered Applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ADP151AUJZ-1.8-R7ADISimilarTSOT-23-5485$ 1.9232
TPADP151AUJZ-1.8TECH PUBLICSimilarSOT-23-52,415$ 0.2656
TPS73218DBVR-TPTECH PUBLICSimilarSOT-23-52,335$ 0.1568
ADP7142AUJZ-1.8-R7ADISimilarTSOT-23-513$ 3.8267
TLV74318PDBVR-HXYHXY MOSFETSimilarSOT-23-5L90$0.0626 $0.0658
View and Compare All Alternative Parts.