LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOOMELE(Boom Precision Elec) XHB-7A

Manufacturer
MPN
XHB-7A
LCSC Part #
C89255
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 7POS 2.5mm
DatasheetBOOMELE(Boom Precision Elec) XHB-7A
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBOOMELE(Boom Precision Elec)
PackagingThrough Hole,P=2.5mm
Pitch2.5mm
Connector TypeThrough Hole
Reference SeriesXHB
Number of PINs7P
Contact Material-
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)20.1mm
Number of PINs Per Row7
Row Spacing-
Pin Structure1x7P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.