LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NCP45521IMNTWG-L

Manufacturer
MPN
NCP45521IMNTWG-L
LCSC Part #
C892467
Packaging
DFN-8-EP(2x2)
Customer #
Key Attributes
1 10.5A Active Low Load Switch DFN-8-EP(2x2) Power Distribution Switches, Load Drivers RoHS
Datasheetonsemi NCP45521IMNTWG-L
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
Manufactureronsemi
PackagingDFN-8-EP(2x2)
Operating Temperature-40℃~+85℃
FeaturesIntegrated charge pump;Soft-start;Over temperature protection;Under-voltage lockout;Short-Circuit Protection;Output discharge function
number of channels1
Maximum Continuous Current10.5A
Control Input LogicActive Low
RDS(on)9.5mΩ
Operating Voltage500mV~13.5V
TypeLoad Switch

Introduction

AI Translation

The NCP4552x series of load switches provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra low on−resistance, these devices offer system safeguards and monitoring via fault protection and power good signaling. This cost effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.

Features

AI Translation
  • Advanced Controller with Charge Pump
  • Integrated N-Channel MOSFET with Low RON
  • Input Voltage Range 0.5 V to 13.5 V
  • Soft-Start via Controlled Slew Rate
  • Adjustable Slew Rate Control (NCP45521)
  • Power Good Signal (NCP45520)
  • Thermal Shutdown
  • Undervoltage Lockout
  • Short-Circuit Protection
  • Extremely Low Standby Current
  • Load Bleed (Quick Discharge)
  • This is a Pb−Free Device

Applications

AI Translation
  • Portable Electronics and Systems
  • Notebook and Tablet Computers
  • Telecom, Networking, Medical, and Industrial Equipment
  • Set−Top Boxes, Servers, and Gateways
  • Hot Swap Devices and Peripheral Ports