LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NCP304LSQ09T1G

Manufacturer
MPN
NCP304LSQ09T1G
LCSC Part #
C892368
Packaging
SC-82AB-4
Customer #
Key Attributes
Active Low 800mV~10V 1 SC-82AB-4 Supervisors RoHS
Datasheetonsemi NCP304LSQ09T1G
RoHS Compliance3 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufactureronsemi
PackagingSC-82AB-4
Reset Timeout-
output typePush-pull
Operating Temperature-40℃~+125℃
Reset Active LevelActive Low
Voltage - Supply800mV~10V
ChipTypeVoltage Detector
Threshold Voltage900mV
Number of Voltages Monitored1

Introduction

AI Translation

The NCP304 and NCP305 series are second generation ultra−low current voltage detectors. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. Each series features a highly accurate undervoltage detector with hysteresis which prevents erratic system reset operation as the comparator threshold is crossed. The NCP304 series consists of complementary output devices that are available with either an active high or active low reset output. The NCP305 series has an open drain N−Channel output with an active low reset output. The NCP304 and NCP305 device series are available in the SC−82AB package with standard undervoltage thresholds. Additional thresholds that range from 0.9 V to 4.9 V in 100 mV steps can be manufactured.

Features

AI Translation
  • Quiescent Current of 1.0 μA Typical
  • High Accuracy Undervoltage Threshold of 2.0%
  • Wide Operating Voltage Range of 0.8 V to 10 V
  • Complementary or Open Drain Reset Output
  • Active Low or Active High Reset Output
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • Microprocessor Reset Controller
  • Low Battery Detection
  • Power Fail Indicator
  • Battery Backup Detection