onsemi NCP186AMX175TAG
| Manufacturer | |
| MPN | NCP186AMX175TAG |
| LCSC Part # | C892283 |
| Packaging | XDFN-8-EP(1.2x1.6) |
| Customer # | |
| Key Attributes | 1.75V Positive Fixed XDFN-8-EP(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | onsemi NCP186AMX175TAG |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | XDFN-8-EP(1.2x1.6) | |
| Output Voltage | 1.75V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Features | Enable control;Over Current Protection;Built-in soft-start;Thermal shutdown;Output discharge;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | XDFN-8-EP(1.2x1.6) | |
| Output Voltage | 1.75V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Features | Enable control;Over Current Protection;Built-in soft-start;Thermal shutdown;Output discharge;Short Circuit Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NCP186x series are CMOS LDO regulators featuring 1 A output current. The input voltage is as low as 1.8 V and the output voltage can be set from 0.8 V.
Features
AI Translation
- Operating Input Voltage Range: 1.8 V to 5.5 V
- Output Voltage Range: 0.8 to 3.9 V
- Fixed or Adjustable Output Voltage Applications
- Quiescent Current typ. 90 μA
- Low Dropout: 100 mV typ. at 1 A, ΔV_OUT = 3.0 V
- High Output Voltage Accuracy ±1%
- Stable with Small 1 μF Ceramic Capacitors
- Over−current Protection
- Built−in Soft Start Circuit to Suppress Inrush Current
- Thermal Shutdown Protection: 165 °C
- With (NCP186A) and Without (NCP186B) Output Discharge Function
- Available in XDFN8 1.2x1.6 mm & DFN12 4x4 mm Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Battery Powered Equipment
- Portable Communication Equipment
- Cameras, Image Sensors and Camcorders
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | XDFN-8-EP(1.2x1.6) | |
| Output Voltage | 1.75V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Features | Enable control;Over Current Protection;Built-in soft-start;Thermal shutdown;Output discharge;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | XDFN-8-EP(1.2x1.6) | |
| Output Voltage | 1.75V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Features | Enable control;Over Current Protection;Built-in soft-start;Thermal shutdown;Output discharge;Short Circuit Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NCP186x series are CMOS LDO regulators featuring 1 A output current. The input voltage is as low as 1.8 V and the output voltage can be set from 0.8 V.
Features
AI Translation
- Operating Input Voltage Range: 1.8 V to 5.5 V
- Output Voltage Range: 0.8 to 3.9 V
- Fixed or Adjustable Output Voltage Applications
- Quiescent Current typ. 90 μA
- Low Dropout: 100 mV typ. at 1 A, ΔV_OUT = 3.0 V
- High Output Voltage Accuracy ±1%
- Stable with Small 1 μF Ceramic Capacitors
- Over−current Protection
- Built−in Soft Start Circuit to Suppress Inrush Current
- Thermal Shutdown Protection: 165 °C
- With (NCP186A) and Without (NCP186B) Output Discharge Function
- Available in XDFN8 1.2x1.6 mm & DFN12 4x4 mm Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Battery Powered Equipment
- Portable Communication Equipment
- Cameras, Image Sensors and Camcorders
C892283 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

