LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NCP170AMX150TCG

Manufacturer
MPN
NCP170AMX150TCG
LCSC Part #
C892230
Packaging
XDFN-4-EP(1x1)
Customer #
Key Attributes
LDO Regulator, Ultra-Low IQ, CMoS, 150 mA
Datasheetonsemi NCP170AMX150TCG
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingXDFN-4-EP(1x1)
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Tj)
Supply Current (Iq)500nA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Output discharge

Introduction

AI Translation

The NCP170 series of CMOS low dropout regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current. The ultra-low consumption of typ. 500 nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. The device is available in small 1×1 mm XDFN4, SOT-563 and TSOP-5 packages.

Features

AI Translation
  • Operating Input Voltage Range: 2.2 V to 5.5 V
  • Output Voltage Range: 1.2 V to 3.6 V (0.1 V Steps)
  • Ultra-Low Quiescent Current Typ. 0.5 μA
  • Low Dropout: 170 mV Typ. at 150 mA
  • High Output Voltage Accuracy ±1%
  • Stable with Ceramic Capacitors 1 μF
  • Over-Current Protection
  • Thermal Shutdown Protection
  • NCP170A for Active Discharge Option
  • Available in Small 1×1 mm XDFN4, SOT−563 and TSOP-5 Packages
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Battery Powered Equipments
  • Portable Communication Equipments
  • Cameras, Image Sensors and Camcorders