LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NCP167AMX280TBG

Manufacturer
MPN
NCP167AMX280TBG
LCSC Part #
C892223
Packaging
XDFN-4-EP(1x1)
Customer #
Key Attributes
2.8V Positive Fixed XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetonsemi NCP167AMX280TBG
RoHS Compliance4 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingXDFN-4-EP(1x1)
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)9.7uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current700mA
Output TypeFixed
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown

Introduction

AI Translation

The NCP167 is a linear regulator capable of supplying 700 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP167 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP) and XDFN4 0.65P, 1 mm x 1 mm.

Features

AI Translation
  • Operating Input Voltage Range: 1.9 V to 5.5 V
  • Available in Fixed Voltage Option: 1.8 V to 5.2 V
  • ±2% Accuracy Over Load/Temperature
  • Ultra Low Quiescent Current Typ. 12 μA
  • Standby Current: Typ. 0.1 μA
  • Very Low Dropout: 210 mV at 700 mA
  • Ultra High PSRR: Typ. 85 dB at 20 mA, f = 1 kHz
  • Ultra Low Noise: 8.5 VRMS
  • Stable with a 1 μF Small Case Size Ceramic Capacitors
  • Available in − WLCSP4 0.65 mm x 0.65 mm x 0.33 mm
  • − XDFN4 1 mm x 1 mm x 0.4 mm
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Battery−powered Equipment
  • Wireless LAN Devices
  • Smartphones, Tablets
  • Cameras, DVRs, STB and Camcorders