LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NCP163ASN180T1G

Manufacturer
MPN
NCP163ASN180T1G
LCSC Part #
C892206
Packaging
SOT-23-5L
Customer #
Key Attributes
LDO Regulator - Ultra-Low Noise, High PSRR, RF and Analog Circuits
Datasheetonsemi NCP163ASN180T1G
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingSOT-23-5L
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)12uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current250mA
FeaturesEnable control;Built-in soft-start;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge
Output TypeFixed

Introduction

AI Translation

The NCP163 is a next generation of high PSRR, ultra−low noise LDO capable of supplying 250 mA output current. Designed to meet the requirements of RF and sensitive analog circuits, the NCP163 device provides ultra−low noise, high PSRR and low quiescent current. The device also offer excelent load/line transients. The NCP163 is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, WLCSP Packages, XDFN4 0.65P and industry standard SOT23−5L.

Features

AI Translation
  • Operating Input Voltage Range: 2.2 V to 5.5 V
  • Available in Fixed Voltage Option: 1.2 V to 5.3 V
  • ±2% Accuracy Over Load/Temperature
  • Ultra Low Quiescent Current Typ. 12 μA
  • Standby Current: Typ. 0.1 μA
  • Very Low Dropout: 80 mV at 250 mA
  • Ultra High PSRR: Typ. 92 dB at 20 mA, f = 1 kHz
  • Ultra Low Noise: 6.5 VRMS
  • Stable with a 1 μF Small Case Size Ceramic Capacitors
  • Available in:
    • WLCSP4: 0.65 mm x 0.65 mm x 0.33 mm
    • WLCSP4: 0.65 mm x 0.65 mm x 0.4 mm
    • XDFN4: 1 mm x 1 mm x 0.4 mm
    • SOT23−5: 2.9 mm x 2.8 mm x 1.2 mm
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Battery−powered Equipment
  • Wireless LAN Devices
  • Smartphones, Tablets
  • Cameras, DVRs, STB and Camcorders