LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP161BMX285TBG product image
Images for reference only

onsemi NCP161BMX285TBG

Manufacturer
MPN
NCP161BMX285TBG
LCSC Part #
C892189
Packaging
XDFN-4-EP(1x1)
Customer #
Key Attributes
2.85V Positive Fixed XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetonsemi NCP161BMX285TBG
RoHS Compliance3 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0699$ 0.07
200+$ 0.0271$ 5.42
500+$ 0.0261$ 13.05
1,000+$ 0.0257$ 25.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingXDFN-4-EP(1x1)
Output Voltage2.85V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)18uA
Output ConfigurationPositive
Output Current450mA
Operating Voltage5.5V
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The NCP161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP) and XDFN4 0.65P, 1 mm x 1 mm.

Features

AI Translation
  • Operating Input Voltage Range: 1.9 V to 5.5 V
  • Available in Fixed Voltage Option: 1.8 V to 5.14 V
  • ±2% Accuracy Over Load/Temperature
  • Ultra Low Quiescent Current Typ. 18 μA
  • Standby Current: Typ. 0.1 μA
  • Very Low Dropout: 150 mV at 450 mA
  • Ultra High PSRR: Typ. 98 dB at 20 mA, f = 1 kHz
  • Ultra Low Noise: 10 μVRMS
  • Stable with a 1 μF Small Case Size Ceramic Capacitors
  • Available in:
    • WLCSP4 0.65 mm x 0.65 mm x 0.4 mm
    • WLCSP4 0.65 mm x 0.65 mm x 0.33 mm
    • XDFN4 1 mm x 1 mm x 0.4 mm
    • SOT23 - 5 2.9 mm x 2.8 mm x 1.2 mm
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Battery−powered Equipment
  • Wireless LAN Devices
  • Smartphones, Tablets
  • Cameras, DVRs, STB and Camcorders

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
NCP161AMX285TBGonsemiSimilarXDFN-4-EP(1x1)0$ 0.0699
NCP167AMX285TBGonsemiSimilarXDFN-4-EP(1x1)0$ 0.3695
BU2JTH5WNVX-TLROHMSimilarDFN-4-EP(1x1)0$ 0.4375
View and Compare All Alternative Parts.