onsemi N84C162WD28TG
| Manufacturer | |
| MPN | N84C162WD28TG |
| LCSC Part # | C891872 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 16Kb I2C Interface EEPROM with Reset |
| Datasheet | onsemi N84C162WD28TG |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Function | Hardware write protection function;Noise suppression function;Power-down/Power-up protection circuit | |
| Voltage - Supply | 2.7V~6V | |
| Memory Size | 16Kbit | |
| Standby Current | 50uA | |
| Write Cycle Time(Tw) | 10ms | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C | |
| Current - Supply | 1mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Function | Hardware write protection function;Noise suppression function;Power-down/Power-up protection circuit | |
| Voltage - Supply | 2.7V~6V | |
| Memory Size | 16Kbit |
| Type | Description | |
|---|---|---|
| Standby Current | 50uA | |
| Write Cycle Time(Tw) | 10ms | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C | |
| Current - Supply | 1mA |
Introduction
The N84C161/2 is a complete memory and supervisory solution for microcontroller−based systems. A serial EEPROM memory (16K) with hardware memory write protection, a system power supervisor with brown out protection and a watchdog timer are integrated together in low power CMOS technology. Memory interface is via an I²C bus. The 1.6−second watchdog circuit returns a system to a known good state if a software or hardware glitch halts or “hangs” the system. The N84C161 watchdog monitors the SDA line, making an additional PC board trace unnecessary. The lower cost N84C162 does not have a watchdog timer. The power supply monitor and reset circuit protects memory and system controllers during power up/down and against brownout conditions. Five reset threshold voltages support 5 V, 3.3 V and 3 V systems. If power supply voltages are out of tolerance reset signals become active, preventing the system microcontroller, ASIC or peripherals from operating. Reset signals become inactive typically 200 ms after the supply voltage exceeds the reset threshold level. With both active high and low reset signals, interface to microcontrollers and other ICs is simple. In addition, a reset pin can be used as a debounced input for pushbutton manual reset capability. The N84C161/2 memory features a 16−byte page. In addition, hardware data protection is provided by a write protect pin WP and by a VCC sense circuit that prevents writes to memory whenever VCC falls below the reset threshold or until VCC reaches the reset threshold during power up. These devices are available in a green SOIC−8 package.
Features
- Watchdog Monitors SDA Signal (N84C161)
- 400 kHz I²C Bus Compatible
- 2.7 V to 6 V Operation
- Low Power CMOS Technology
- 16−Byte Page Write Buffer
- Built−in Inadvertent Write Protection
- VCC Lock Out
- Write Protection Pin, WP
- Active High or Low Reset
- Precision Power Supply Voltage Monitor
- 5 V, 3.3 V and 3 V Systems
- Five Threshold Voltage Options
- 1,000,000 Program/Erase Cycles
- Manual Reset
- 100 Year Data Retention
- 8−Pin SOIC
- Commercial and Industrial Temperature Ranges
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Function | Hardware write protection function;Noise suppression function;Power-down/Power-up protection circuit | |
| Voltage - Supply | 2.7V~6V | |
| Memory Size | 16Kbit | |
| Standby Current | 50uA | |
| Write Cycle Time(Tw) | 10ms | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C | |
| Current - Supply | 1mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Function | Hardware write protection function;Noise suppression function;Power-down/Power-up protection circuit | |
| Voltage - Supply | 2.7V~6V | |
| Memory Size | 16Kbit |
| Type | Description | |
|---|---|---|
| Standby Current | 50uA | |
| Write Cycle Time(Tw) | 10ms | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C | |
| Current - Supply | 1mA |
Introduction
The N84C161/2 is a complete memory and supervisory solution for microcontroller−based systems. A serial EEPROM memory (16K) with hardware memory write protection, a system power supervisor with brown out protection and a watchdog timer are integrated together in low power CMOS technology. Memory interface is via an I²C bus. The 1.6−second watchdog circuit returns a system to a known good state if a software or hardware glitch halts or “hangs” the system. The N84C161 watchdog monitors the SDA line, making an additional PC board trace unnecessary. The lower cost N84C162 does not have a watchdog timer. The power supply monitor and reset circuit protects memory and system controllers during power up/down and against brownout conditions. Five reset threshold voltages support 5 V, 3.3 V and 3 V systems. If power supply voltages are out of tolerance reset signals become active, preventing the system microcontroller, ASIC or peripherals from operating. Reset signals become inactive typically 200 ms after the supply voltage exceeds the reset threshold level. With both active high and low reset signals, interface to microcontrollers and other ICs is simple. In addition, a reset pin can be used as a debounced input for pushbutton manual reset capability. The N84C161/2 memory features a 16−byte page. In addition, hardware data protection is provided by a write protect pin WP and by a VCC sense circuit that prevents writes to memory whenever VCC falls below the reset threshold or until VCC reaches the reset threshold during power up. These devices are available in a green SOIC−8 package.
Features
- Watchdog Monitors SDA Signal (N84C161)
- 400 kHz I²C Bus Compatible
- 2.7 V to 6 V Operation
- Low Power CMOS Technology
- 16−Byte Page Write Buffer
- Built−in Inadvertent Write Protection
- VCC Lock Out
- Write Protection Pin, WP
- Active High or Low Reset
- Precision Power Supply Voltage Monitor
- 5 V, 3.3 V and 3 V Systems
- Five Threshold Voltage Options
- 1,000,000 Program/Erase Cycles
- Manual Reset
- 100 Year Data Retention
- 8−Pin SOIC
- Commercial and Industrial Temperature Ranges
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C891872 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

