LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi MUN2130T1G

Manufacturer
MPN
MUN2130T1G
LCSC Part #
C891785
Packaging
SC-59
Customer #
Key Attributes
50V 100mA PNP 1 PNP Pre-Biased SC-59 Single, Pre-Biased Bipolar Transistors RoHS
Datasheetonsemi MUN2130T1G
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
Manufactureronsemi
PackagingSC-59
Current - Collector Cutoff100nA
Collector - Emitter Voltage VCEO50V
Transition frequency(fT)-
DC Current Gain-
Emitter-Base Voltage VEBO-
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))250mV
Output Voltage(VO(on))-
Input Resistor1.3kΩ
Resistor Ratio1.2
Pd - Power Dissipation-
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)2V@20mA,0.3V
Operating temperature-
typePNP
Number1 PNP Pre-Biased

Introduction

AI Translation

This series of digital transistors is designed to replace discrete devices and their external resistor bias networks. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors: a series base resistor and a base-emitter resistor. The BRT eliminates these discrete components by integrating them into a single device. Using BRTs reduces system cost and saves board space.

Features

AI Translation
  • Simplified circuit design
  • Board space savings
  • Reduced component count
  • S and NSV prefixes for automotive and other applications with unique sourcing and control change requirements; AEC-Q101 qualified and PPAP capable
  • These devices are Pb-free, halogen-free/BFR-free, and RoHS compliant