LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Taiyo Yuden EMK325BJ226KM-T

Manufacturer
MPN
EMK325BJ226KM-T
LCSC Part #
C89148
Packaging
1210
Customer #
Key Attributes
CAP CER 22uF 16V X5R 1210
DatasheetTaiyo Yuden EMK325BJ226KM-T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTaiyo Yuden
Packaging1210
Capacitance22uF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating16V