onsemi M74VHC1GU04DTT1G
| Produttore | |
| Cod. Prod. | M74VHC1GU04DTT1G |
| Cod. LCSC | C891393 |
| Imballo | TSOP-5 |
| Numero Cliente | |
| Attr. chiave | 2V~5.5V 7ns@5V,50pF 1 1uA TSOP-5 Gates and Inverters RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | onsemi | |
| Imballo | TSOP-5 | |
| Input Type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7ns@5V,50pF | |
| Features | Power shutdown protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 300mV~1.1V | |
| Input Logic Level - High | 1.7V~4.4V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | onsemi | |
| Imballo | TSOP-5 | |
| Input Type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7ns@5V,50pF | |
| Features | Power shutdown protection |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 300mV~1.1V | |
| Input Logic Level - High | 1.7V~4.4V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Descrizione
The MC74VHC1GU04 is an advanced high speed CMOS unbuffered inverter in tiny footprint packages. This device consists of a single unbuffered inverter. In combination with others, or in the MC74VHCU04 Hex Unbuffered Inverter, these devices are well suited for use as oscillators, pulse shapers, and in many other applications requiring a high−input impedance amplifier. For digital applications, the MC74VHC1G04 or the MC74VHC04 are recommended. The input structures provide protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the device to be used to interface 5 V circuits to 3 V circuits.
Caratteristiche
- Designed for 2.0 V to 5.5 V VCC Operation
- 2.5 ns tPD at 5 V (typ)
- Inputs Over−Voltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection on Input
- Source/Sink 8 mA at 3.0 V
- Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
- Chip Complexity <100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.086 | $ 0.09 |
| 200+ | $ 0.0333 | $ 6.66 |
| 500+ | $ 0.0322 | $ 16.10 |
| 1,000+ | $ 0.0316 | $ 31.60 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | onsemi | |
| Imballo | TSOP-5 | |
| Input Type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7ns@5V,50pF | |
| Features | Power shutdown protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 300mV~1.1V | |
| Input Logic Level - High | 1.7V~4.4V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | onsemi | |
| Imballo | TSOP-5 | |
| Input Type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7ns@5V,50pF | |
| Features | Power shutdown protection |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 300mV~1.1V | |
| Input Logic Level - High | 1.7V~4.4V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Descrizione
The MC74VHC1GU04 is an advanced high speed CMOS unbuffered inverter in tiny footprint packages. This device consists of a single unbuffered inverter. In combination with others, or in the MC74VHCU04 Hex Unbuffered Inverter, these devices are well suited for use as oscillators, pulse shapers, and in many other applications requiring a high−input impedance amplifier. For digital applications, the MC74VHC1G04 or the MC74VHC04 are recommended. The input structures provide protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the device to be used to interface 5 V circuits to 3 V circuits.
Caratteristiche
- Designed for 2.0 V to 5.5 V VCC Operation
- 2.5 ns tPD at 5 V (typ)
- Inputs Over−Voltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection on Input
- Source/Sink 8 mA at 3.0 V
- Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
- Chip Complexity <100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

