LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi M74VHC1GU04DFT2G

Manufacturer
MPN
M74VHC1GU04DFT2G
LCSC Part #
C891392
Packaging
SC-70-5
Customer #
Key Attributes
StandardCMOS 2V~5.5V 7ns@5V,50pF 1uA 1 SC-70-5 Gates and Inverters RoHS
Datasheetonsemi M74VHC1GU04DFT2G
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSC-70-5
output typePush-pull
Input TypeStandardCMOS
Logic Family74VHC
Voltage - Supply2V~5.5V
Output Logic Level - Low100mV;360mV
Propagation Delay7ns@5V,50pF
FeaturesPower shutdown protection
Input Logic Level - High1.7V;2.4V;3.6V;4.4V
Input Logic Level - Low300mV;600mV;900mV;1.1V
Operating Temperature-55℃~+125℃
Output Logic Level - High1.9V;2.9V;4.4V
Quiescent Current(Iq)1uA
Number of Channels1
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA

Introduction

AI Translation

The MC74VHC1GU04 is an advanced high speed CMOS unbuffered inverter in tiny footprint packages. This device consists of a single unbuffered inverter. In combination with others, or in the MC74VHCU04 Hex Unbuffered Inverter, these devices are well suited for use as oscillators, pulse shapers, and in many other applications requiring a high−input impedance amplifier. For digital applications, the MC74VHC1G04 or the MC74VHC04 are recommended. The input structures provide protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the device to be used to interface 5 V circuits to 3 V circuits.

Features

AI Translation
  • Designed for 2.0 V to 5.5 V VCC Operation
  • 2.5 ns tPD at 5 V (typ)
  • Inputs Over−Voltage Tolerant up to 5.5 V
  • IOFF Supports Partial Power Down Protection on Input
  • Source/Sink 8 mA at 3.0 V
  • Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
  • Chip Complexity <100 FETs
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant