onsemi LMV931SN3T1G
| Manufacturer | |
| MPN | LMV931SN3T1G |
| LCSC Part # | C891368 |
| Packaging | SSOP-5-1.6mm |
| Customer # | |
| Key Attributes | Operational Amplifier, Rail-to-Rail, Low Voltage, Single and Dual |
| Datasheet | onsemi LMV931SN3T1G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SSOP-5-1.6mm | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 480V/ms | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1nA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 75uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 50nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SSOP-5-1.6mm | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 480V/ms | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 75uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 50nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5V |
Introduction
The LMV931 Single and LMV932 Dual are CMOS low−voltage operational amplifiers which can operate on single−sided power supplies (1.8 V to 5.0 V) with rail−to−rail input and output swing. Both devices come in small state−of−the−art packages and require very low quiescent current making them ideal for battery−operated, portable applications such as notebook computers and hand−held instruments. Rail−to−Rail operation provides improved signal−to−noise performance plus the small packages allow for closer placement to signal sources thereby reducing noise pickup. The single LMV931 is offered in space saving SC70−5 package. The dual LMV932 is in either a Micro8 or SOIC package. These small packages are very beneficial for crowded PCB’s.
Features
- Performance Specified on Single−Sided Power Supply: 1.8 V, 2.7 V, and 5 V
- Small Packages: LMV931 in a SC−70 LMV932 in a Micro8 or SOIC−8
- No Output Crossover Distortion
- Extended Industrial Temperature Range: -40°C to +125°C
- Low Quiescent Current 210 μA, Max Per Channel
- No Output Phase−Reversal from Overdriven Input
- These are Pb−Free Devices
Applications
- Notebook Computers, Portable Battery−Operated Instruments, PDA’s
- Active Filters, Low−Side Current Monitoring
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SSOP-5-1.6mm | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 480V/ms | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1nA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 75uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 50nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SSOP-5-1.6mm | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 480V/ms | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 75uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 50nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5V |
Introduction
The LMV931 Single and LMV932 Dual are CMOS low−voltage operational amplifiers which can operate on single−sided power supplies (1.8 V to 5.0 V) with rail−to−rail input and output swing. Both devices come in small state−of−the−art packages and require very low quiescent current making them ideal for battery−operated, portable applications such as notebook computers and hand−held instruments. Rail−to−Rail operation provides improved signal−to−noise performance plus the small packages allow for closer placement to signal sources thereby reducing noise pickup. The single LMV931 is offered in space saving SC70−5 package. The dual LMV932 is in either a Micro8 or SOIC package. These small packages are very beneficial for crowded PCB’s.
Features
- Performance Specified on Single−Sided Power Supply: 1.8 V, 2.7 V, and 5 V
- Small Packages: LMV931 in a SC−70 LMV932 in a Micro8 or SOIC−8
- No Output Crossover Distortion
- Extended Industrial Temperature Range: -40°C to +125°C
- Low Quiescent Current 210 μA, Max Per Channel
- No Output Phase−Reversal from Overdriven Input
- These are Pb−Free Devices
Applications
- Notebook Computers, Portable Battery−Operated Instruments, PDA’s
- Active Filters, Low−Side Current Monitoring
C891368 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

