onsemi KDT00030TR
| Manufacturer | |
| MPN | KDT00030TR |
| LCSC Part # | C891348 |
| Packaging | SMD,1.7x0.8mm |
| Customer # | |
| Key Attributes | Phototransistor Photo Detector |
| Datasheet | onsemi KDT00030TR |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | onsemi | |
| Packaging | SMD,1.7x0.8mm | |
| Current - Collector(Ic) | - | |
| Collector - Emitter Voltage VCEO | 6V | |
| Peak Wavelength | 630nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | onsemi | |
| Packaging | SMD,1.7x0.8mm | |
| Current - Collector(Ic) | - | |
| Collector - Emitter Voltage VCEO | 6V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 630nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The KDT00030 / KDT00030A are small, low-profile photo detectors. They incorporate a phototransistor detector chip, which makes them an ideal choice for low-cost ambient light measurement applications, like mobile appliances backlighting.
Features
AI Translation
- Spectral Response Close to Human Eye
- Good Output Linearity Across Wide Ilumination Range
- Small Footprint: 1.7 mm × 0.8 mm
- Low Profile: 0.6 mm
- Phototransistor with Filter Technology
Applications
AI Translation
- Cell Phones, Notebook PCs, PDAs, Digital Still Cameras
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | onsemi | |
| Packaging | SMD,1.7x0.8mm | |
| Current - Collector(Ic) | - | |
| Collector - Emitter Voltage VCEO | 6V | |
| Peak Wavelength | 630nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | onsemi | |
| Packaging | SMD,1.7x0.8mm | |
| Current - Collector(Ic) | - | |
| Collector - Emitter Voltage VCEO | 6V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 630nm | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The KDT00030 / KDT00030A are small, low-profile photo detectors. They incorporate a phototransistor detector chip, which makes them an ideal choice for low-cost ambient light measurement applications, like mobile appliances backlighting.
Features
AI Translation
- Spectral Response Close to Human Eye
- Good Output Linearity Across Wide Ilumination Range
- Small Footprint: 1.7 mm × 0.8 mm
- Low Profile: 0.6 mm
- Phototransistor with Filter Technology
Applications
AI Translation
- Cell Phones, Notebook PCs, PDAs, Digital Still Cameras
C891348 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



