onsemi FPF2496UCX
| Manufacturer | |
| MPN | FPF2496UCX |
| LCSC Part # | C891249 |
| Packaging | WLCSP-9(1.2x1.2) |
| Customer # | |
| Key Attributes | 28V Over-Voltage, Over-Current Protection Load Switch |
| Datasheet | onsemi FPF2496UCX |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-9(1.2x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Overvoltage Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start | |
| number of channels | 1 | |
| Maximum Continuous Current | 2.5A | |
| Control Input Logic | Active Low | |
| Operating Voltage | 3.5V~5.5V | |
| RDS(on) | 100mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-9(1.2x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Overvoltage Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 2.5A | |
| Control Input Logic | Active Low | |
| Operating Voltage | 3.5V~5.5V | |
| RDS(on) | 100mΩ | |
| Type | Load Switch |
Introduction
The FPF2496 advanced load-management switch targets applications requiring a highly integrated solution. It disconnects loads powered from the DC power rail (<6 V) with stringent off-state current targets and high load capacitances (<100 μF). The FPF2496 consists of a slew-rate controlled low-impedance MOSFET switch (100 mΩ maximum) and integrated analog features. The slew-rate controlled turn-on characteristic prevents inrush current and the resulting excessive voltage droop on power rails. FPF2496 has over-voltage and over-temperature protection. The FPF2496 has a True Reverse-Current Blocking (TRCB) function that obstructs unwanted reverse current from VOUT to VIN during ON and OFF states. The exceptionally low off-state current drain (<2 μA maximum) facilitates compliance with standby power requirements. The input voltage range operates from 3.5 V to 5.5 VDC to support a wide range of applications in consumer, optical, medical, storage, portable, and industrial-device power management systems. Switch control is managed by a logic input (active LOW) capable of interfacing directly with low-voltage control signal / General-Purpose Input / Output (GPIO) without an external pull-down resistor. The device is packaged in advanced, fully “green” compliant, 1.21 mm x 1.21 mm, Wafer-Level ChipScale Package (WLCSP).
Features
- VIN: 3.5 V ~ 5.5 V
- 28 V Absolute Ratings at VIN
- Current Capability: 2.5 A Adjustable Current Limit: (Typ.) 0.1 A ~ 2.5 A with 10% Accuracy
- RON: Maximum 100 mΩ at 5 VIN and 1A IOUT
- Input OVP: Min. = 5.6 V, Typ. = 5.8 V, Max. = 6 V
- Output Discharge During Off State
- Open-Drain OVP on FLAGB
- Thermal Shutdown
- Under-Voltage Lockout (UVLO)
- True Reverse-Current Blocking (TRCB)
- Logic CMOS IO Meets JESD76 Standard for GPIO Interface and Related Power Supply Requirements ESD Protected: Human Body Model: > 5.0 kV Charged Device Model: > 2.5 kV IEC 61000-4-2 Air Discharge: > 15 kV IEC 61000-4-2 Contact Discharge: > 8 kV
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-9(1.2x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Overvoltage Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start | |
| number of channels | 1 | |
| Maximum Continuous Current | 2.5A | |
| Control Input Logic | Active Low | |
| Operating Voltage | 3.5V~5.5V | |
| RDS(on) | 100mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-9(1.2x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Overvoltage Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 2.5A | |
| Control Input Logic | Active Low | |
| Operating Voltage | 3.5V~5.5V | |
| RDS(on) | 100mΩ | |
| Type | Load Switch |
Introduction
The FPF2496 advanced load-management switch targets applications requiring a highly integrated solution. It disconnects loads powered from the DC power rail (<6 V) with stringent off-state current targets and high load capacitances (<100 μF). The FPF2496 consists of a slew-rate controlled low-impedance MOSFET switch (100 mΩ maximum) and integrated analog features. The slew-rate controlled turn-on characteristic prevents inrush current and the resulting excessive voltage droop on power rails. FPF2496 has over-voltage and over-temperature protection. The FPF2496 has a True Reverse-Current Blocking (TRCB) function that obstructs unwanted reverse current from VOUT to VIN during ON and OFF states. The exceptionally low off-state current drain (<2 μA maximum) facilitates compliance with standby power requirements. The input voltage range operates from 3.5 V to 5.5 VDC to support a wide range of applications in consumer, optical, medical, storage, portable, and industrial-device power management systems. Switch control is managed by a logic input (active LOW) capable of interfacing directly with low-voltage control signal / General-Purpose Input / Output (GPIO) without an external pull-down resistor. The device is packaged in advanced, fully “green” compliant, 1.21 mm x 1.21 mm, Wafer-Level ChipScale Package (WLCSP).
Features
- VIN: 3.5 V ~ 5.5 V
- 28 V Absolute Ratings at VIN
- Current Capability: 2.5 A Adjustable Current Limit: (Typ.) 0.1 A ~ 2.5 A with 10% Accuracy
- RON: Maximum 100 mΩ at 5 VIN and 1A IOUT
- Input OVP: Min. = 5.6 V, Typ. = 5.8 V, Max. = 6 V
- Output Discharge During Off State
- Open-Drain OVP on FLAGB
- Thermal Shutdown
- Under-Voltage Lockout (UVLO)
- True Reverse-Current Blocking (TRCB)
- Logic CMOS IO Meets JESD76 Standard for GPIO Interface and Related Power Supply Requirements ESD Protected: Human Body Model: > 5.0 kV Charged Device Model: > 2.5 kV IEC 61000-4-2 Air Discharge: > 15 kV IEC 61000-4-2 Contact Discharge: > 8 kV
C891249 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



