LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi FDMS1D5N03

Manufacturer
MPN
FDMS1D5N03
LCSC Part #
C891047
Packaging
PQFN-8(5x6)
Customer #
Key Attributes
PQFN-8(5x6) Single FETs, MOSFETs
Datasheetonsemi FDMS1D5N03
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufactureronsemi
PackagingPQFN-8(5x6)

Introduction

AI Translation

This N-channel MOSFET is designed to improve overall efficiency and minimize switching node ringing in DC/DC converters using synchronous or conventional switching PWM controllers. It is optimized for low gate charge and ultra-low RDS(ON).

Features

AI Translation
  • Maximum rDS(on) = 1.15 mΩ at VGS = 10 V, ID = 40 A
  • Maximum rDS(on) = 1.3 mΩ at VGS = 4.5 V, ID = 37 A
  • Advanced package and silicon combination for low RDS(ON) and high efficiency
  • MSL1 robust package design
  • 100% UIL1 tested
  • RoHS compliant

Applications

AI Translation
  • OR-gate FET
  • Synchronous rectifier