LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FDG6301N-F085 product image
Images for reference only

onsemi FDG6301N-F085

Manufacturer
MPN
FDG6301N-F085
LCSC Part #
C890883
Packaging
SC-70-6
Customer #
Key Attributes
SC-70-6 Single FETs, MOSFETs
Datasheetonsemi FDG6301N-F085
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufactureronsemi
PackagingSC-70-6

Features

AI Translation
  • 25 V, continuous current 0.22 A, peak current 0.65 A
  • RDS(ON) = 4 Ω at VGS = 4.5 V; RDS(ON) = 5 Ω at VGS = 2.7 V
  • Ultra-low gate drive requirements, enabling direct operation in 3V circuits (VGS(th) < 1.5V)
  • Gate-source Zener diode for excellent ESD immunity (Human Body Model > 6 kV)
  • Compact industry-standard SC70-6 surface mount package
  • AEC-Q101 qualified with PPAP documentation available
  • Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant

Applications

AI Translation
  • Drop-in replacement for bipolar digital transistors and small-signal MOSFETs in low-voltage applications