LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi FDFMA3N109

Manufacturer
MPN
FDFMA3N109
LCSC Part #
C890882
Packaging
VDFN-6(2x2)
Customer #
Key Attributes
1.5W 30V 75mΩ@4.5V 1 N-channel N-Channel VDFN-6(2x2) Single FETs, MOSFETs
Datasheetonsemi FDFMA3N109
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufactureronsemi
PackagingVDFN-6(2x2)
Output Capacitance(Coss)30pF
Ciss-Input Capacitance190pF
Pd - Power Dissipation1.5W
Configuration-
Drain to Source Voltage30V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)-
Reverse Transfer Capacitance (Crss)20pF
RDS(on)75mΩ@4.5V
Number1 N-channel
Gate Charge(Qg)2.4nC
Vgs±12V
Gate Threshold Voltage (Vgs(th))1V
TypeN-Channel

Introduction

AI Translation

This device is designed for boost topology in cellular phones and other ultra-portable applications, offered as a single-package solution. It features a MOSFET with low input capacitance, low total gate charge, and low on-resistance, along with a separately connected Schottky diode with low forward voltage and low reverse leakage current, maximizing boost efficiency. The MicroFET 2x2 package delivers excellent thermal performance for its physical footprint, making it ideal for switching and linear mode applications.

Features

AI Translation
  • MOSFET:
    • 2.9 A, 30 V, RDS(ON) = 123 mΩ (at VGS = 4.5 V)
    • RDS(ON) = 140 mΩ (at VGS = 3.0 V)
    • RDS(ON) = 163 mΩ (at VGS = 2.5 V)
  • Schottky Diode:
    • VF < 0.46 V (at 500 mA)
    • MicroFET 2x2 mm package, thickness as low as 0.8 mm
    • HBM ESD protection rating typical value 1.8 kV
    • RoHS compliant

Applications

AI Translation
  • DC-DC buck converter
  • Notebook battery power management
  • Load switch in notebooks