LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi FAN5308MPX

Manufacturer
MPN
FAN5308MPX
LCSC Part #
C890745
Packaging
WDFN-6(3x3)
Customer #
Key Attributes
800mA High-Efficiency Synchronous Step-Down DC-DC Converter
Datasheetonsemi FAN5308MPX
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufactureronsemi
PackagingWDFN-6(3x3)
Operating Temperature-40℃~+85℃
Frequency - Switching1.3MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Current800mA
Output Voltage800mV~5.5V
Quiescent Current25uA

Introduction

AI Translation

Designed for use in battery-powered applications, the FAN5308 is a high-efficiency, low-noise synchronous PWM current mode and pulse skip (power-save) mode DC-DC converter. It can provide up to 800mA of output current over an input range from 2.5V to 5.5V. The output voltage can be externally adjusted over a range of 0.8V to 5.5V by means of an external voltage divider.

Features

AI Translation
  • 96% efficiency, synchronous operation
  • Adjustable output voltage options from 0.8V to VIN
  • 2.5V to 5.5V input voltage range
  • Up to 800mA output current
  • Fixed-frequency 1.3MHz PWM operation
  • High-efficiency, power-save mode
  • 100% duty cycle low-dropout operation
  • Soft-start
  • Output over-voltage protection
  • Dynamic output voltage positioning
  • 25μA quiescent current
  • Thermal shutdown and short-circuit protection
  • Pb-free 3x3mm 6-lead MLP package

Applications

AI Translation
  • Pocket PCs, PDAs
  • Cell phones
  • Battery-powered portable devices
  • Digital cameras
  • Hard disk drives
  • Set-top boxes
  • Point-of-load power
  • Notebook computers
  • Communications equipment