LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi FAN3989MLP8X

Manufacturer
MPN
FAN3989MLP8X
LCSC Part #
C890704
Packaging
WDFN-8(3x3)
Customer #
Key Attributes
WDFN-8(3x3) Power Management - Specialized RoHS
Datasheetonsemi FAN3989MLP8X
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
Manufactureronsemi
PackagingWDFN-8(3x3)
FeaturesOperating status indication;Load disconnect
Operating Temperature-40℃~+85℃
Interface-
Output Voltage-
Voltage - Supply2.7V~20V

Introduction

AI Translation

The FAN3989 is a USB connection monitoring device used to determine if a standard USB device is connected or a battery-charging device is connected. The FAN3989 sets the FLAG1 pin to logic HIGH or LOW as an indicator to the system controller that a standard USB device or a charger is connected to the USB port. The FAN3989 also monitors the VBUS for over- or undervoltage conditions. The FLAG2 pin is set LOW if VBUS is less than 3.3V or greater than 6.0V. The internal load switch control pin is set HIGH if VBUS is less than 3.3V or greater than 6.0V, turning off the PMOS switch. The FAN3989 is available in a very small 8-lead MLP package suitable for small board space applications, like mobile phones.

Features

AI Translation
  • Charger/USB Detection Device with Load Switch
  • Charger/USB Device Detection Flag
  • Over/Under-Voltage Detection Flag
  • Load Switch Output, Up to 1.5A Charge Current
  • VBUS Supply: 2.7V to 20V
  • CON: 1.5pF
  • Package: 8-Lead MLP

Applications

AI Translation
  • Mobile Phones Handheld Devices