onsemi EMI8041MUTAG
| Manufacturer | |
| MPN | EMI8041MUTAG |
| LCSC Part # | C890612 |
| Packaging | XDFN-6(1.5x1.4) |
| Customer # | |
| Key Attributes | 6Ω 5GHz XDFN-6(1.5x1.4) Common Mode Chokes RoHS |
| Datasheet | onsemi EMI8041MUTAG |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | onsemi | |
| Packaging | XDFN-6(1.5x1.4) | |
| Attenuation Value | 15dB@700MHz;30dB@2.4GHz;2.5dB@2.5GHz | |
| Resistance | 6Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Cutoff or Center | 5GHz | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | onsemi | |
| Packaging | XDFN-6(1.5x1.4) | |
| Attenuation Value | 15dB@700MHz;30dB@2.4GHz;2.5dB@2.5GHz |
| Type | Description | |
|---|---|---|
| Resistance | 6Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Cutoff or Center | 5GHz | |
| ESD Protection | Yes |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2774 | $ 1.28 |
| 10+ | $ 1.0663 | $ 10.66 |
| 30+ | $ 0.9514 | $ 28.54 |
| 100+ | $ 0.8206 | $ 82.06 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | onsemi | |
| Packaging | XDFN-6(1.5x1.4) | |
| Attenuation Value | 15dB@700MHz;30dB@2.4GHz;2.5dB@2.5GHz | |
| Resistance | 6Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Cutoff or Center | 5GHz | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | onsemi | |
| Packaging | XDFN-6(1.5x1.4) | |
| Attenuation Value | 15dB@700MHz;30dB@2.4GHz;2.5dB@2.5GHz |
| Type | Description | |
|---|---|---|
| Resistance | 6Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Cutoff or Center | 5GHz | |
| ESD Protection | Yes |
Help & FeedbackShow similar products (0) >
C890612 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



