LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi CAV24C512HU5EGT3

Manufacturer
MPN
CAV24C512HU5EGT3
LCSC Part #
C890483
Packaging
UDFN-8(2x3)
Customer #
Key Attributes
512Kbit 1MHz I2C UDFN-8(2x3) Memory RoHS
Datasheetonsemi CAV24C512HU5EGT3
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufactureronsemi
PackagingUDFN-8(2x3)
Operating Temperature-40℃~+125℃
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function
Memory Size512Kbit
Voltage - Supply2.5V~5.5V;2.5mA
Clock Frequency1MHz
Access Time3.5us;0.9us;0.4us
Data Retention - TDR (Year)100 years
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The CAV24C512 is a EEPROM Serial 512−Kb I²C, internally organized as 65,536 words of 8 bits each. It features a 128−byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast−Plus (1 MHz) I²C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory). External address pins make it possible to address up to eight CAV24C512 devices on the same bus. On−Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.

Features

AI Translation
  • Automotive AEC−Q100 Grade 1 (-40℃ to +125℃) Qualified
  • Supports Standard, Fast and Fast−Plus I²C Protocol
  • 2.5 V to 5.5 V Supply Voltage Range
  • 128−Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs (SCL and SDA)
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • 8−lead SOIC, TSSOP, UDFN and 8−ball WLCSP Packages
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant