LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi CAT5111VI-10-GT3 product image
Images for reference only

onsemi CAT5111VI-10-GT3

Manufacturer
MPN
CAT5111VI-10-GT3
LCSC Part #
C890391
Packaging
SOIC-8
Customer #
Key Attributes
U/D ±20% 10kΩ SOIC-8 Digital Potentiometers RoHS
Datasheetonsemi CAT5111VI-10-GT3
RoHS Compliance3 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5641$ 1.56
10+$ 1.3266$ 13.27
30+$ 1.1769$ 35.31
100+$ 1.0242$ 102.42
500+$ 0.9564$ 478.20
1,000+$ 0.9271$ 927.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
Manufactureronsemi
PackagingSOIC-8
Voltage - Supply2.5V~6V
Resistance value changeLinear
InterfaceU/D
Tolerance±20%
Number of Taps100
Temperature Coefficient(Typ)300ppm/℃
FeaturesNon-volatile storage
Operating Temperature-40℃~+85℃
Resistance Value (Ohms)10kΩ

Features

AI Translation
  • 100-position linear potentiometer
  • Non-volatile EEPROM memory; buffered write
  • Low-power CMOS technology
  • Single-supply operation: 2.5 V - 6.0 V
  • Increment/decrement serial interface
  • Resistance values: 10 kΩ, 50 kΩ, and 100 kΩ
  • Package types: PDIP, SOIC, TSSOP, and MSOP
  • Lead-free, halogen-free/BFR-free, and RoHS compliant

Applications

AI Translation
  • Automated product calibration
  • Remote control adjustment
  • Offset, gain, and zero control
  • Tamper-proof calibration
  • Contrast, brightness, and volume control
  • Motor control and feedback systems
  • Programmable analog functions

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DS1804Z-010+T&RMAXIMSOP-843$ 2.3632
DS1804Z-010+MAXIMSO-813$ 2.1558