onsemi 74LCX32BQX
| Manufacturer | |
| MPN | 74LCX32BQX |
| LCSC Part # | C890153 |
| Packaging | DQFN-14-EP(2.5x3) |
| Customer # | |
| Key Attributes | 2V~3.6V 5.5ns@3.3V,50pF 10uA DQFN-14-EP(2.5x3) Gates and Inverters RoHS |
| Datasheet | onsemi 74LCX32BQX |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | DQFN-14-EP(2.5x3) | |
| Logic Family | 74LCX | |
| Voltage - Supply | 2V~3.6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.5ns@3.3V,50pF | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | DQFN-14-EP(2.5x3) | |
| Logic Family | 74LCX | |
| Voltage - Supply | 2V~3.6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.5ns@3.3V,50pF | |
| Input Logic Level - Low | 700mV;800mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.7V;2V | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | DQFN-14-EP(2.5x3) | |
| Logic Family | 74LCX | |
| Voltage - Supply | 2V~3.6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.5ns@3.3V,50pF | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | DQFN-14-EP(2.5x3) | |
| Logic Family | 74LCX | |
| Voltage - Supply | 2V~3.6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.5ns@3.3V,50pF | |
| Input Logic Level - Low | 700mV;800mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.7V;2V | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Help & FeedbackShow similar products (0) >
C890153 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



