onsemi SZ1SMB5952BT3G
| Manufacturer | |
| MPN | SZ1SMB5952BT3G |
| LCSC Part # | C889949 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 1 Independent 123.5V~136.5V 130V SMB Single Zener Diodes RoHS |
| Datasheet | onsemi SZ1SMB5952BT3G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@98.8V | |
| Impedance(Zzt) | 450Ω | |
| Zener Voltage(Range) | 123.5V~136.5V | |
| Zener Voltage(Nom) | 130V | |
| Impedance(Zzk) | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@98.8V | |
| Impedance(Zzt) | 450Ω | |
| Zener Voltage(Range) | 123.5V~136.5V | |
| Zener Voltage(Nom) | 130V | |
| Impedance(Zzk) | 5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Zener Voltage Range - 3.3 V to 200V
- ESD Rating of Class 3 (>16kV) per Human Body Model
- Flat Handling Surface for Accurate Placement
- Package Design for Top Side or Bottom Circuit Board Mounting
- AEC - Q101 Qualified and PPAP Capable - SZ1SMB59xxT3G
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These are Pb - Free Devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2854 | $ 0.29 |
| 200+ | $ 0.1105 | $ 22.10 |
| 500+ | $ 0.1066 | $ 53.30 |
| 1,000+ | $ 0.1047 | $ 104.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@98.8V | |
| Impedance(Zzt) | 450Ω | |
| Zener Voltage(Range) | 123.5V~136.5V | |
| Zener Voltage(Nom) | 130V | |
| Impedance(Zzk) | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@98.8V | |
| Impedance(Zzt) | 450Ω | |
| Zener Voltage(Range) | 123.5V~136.5V | |
| Zener Voltage(Nom) | 130V | |
| Impedance(Zzk) | 5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Zener Voltage Range - 3.3 V to 200V
- ESD Rating of Class 3 (>16kV) per Human Body Model
- Flat Handling Surface for Accurate Placement
- Package Design for Top Side or Bottom Circuit Board Mounting
- AEC - Q101 Qualified and PPAP Capable - SZ1SMB59xxT3G
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These are Pb - Free Devices
C889949 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1SMB5952B-13 | DIODES | Similar | SMB | 5 | $ 0.2179 | ||
| TP1SMB5952BT3G | TECH PUBLIC | Similar | SMB | 2,975 | $ 0.1098 | ||
| SMB3Z130A | XCH | Similar | SMB | 2,845 | $ 0.0834 | ||
| SMB5381A | XCH | Similar | SMB | 2,490 | $ 0.1052 | ||
| 1SMB5952BT3G | onsemi | Similar | SMB | 9,785 | $ 0.1625 |

