onsemi NSVM1MA152WKT1G
| Manufacturer | |
| MPN | NSVM1MA152WKT1G |
| LCSC Part # | C889831 |
| Packaging | SC-59-3 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 150mA 80V 1.2V@100mA SC-59-3 Diode Arrays RoHS |
| Datasheet | onsemi NSVM1MA152WKT1G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-59-3 | |
| Non-Repetitive Peak Forward Surge Current | 750mA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 150mA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 100nA@75V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-59-3 | |
| Non-Repetitive Peak Forward Surge Current | 750mA | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 150mA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 100nA@75V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 97
97 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3065 | $ 0.31 |
| 10+ | $ 0.3 | $ 3.00 |
| 30+ | $ 0.295 | $ 8.85 |
| 100+ | $ 0.2901 | $ 29.01 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-59-3 | |
| Non-Repetitive Peak Forward Surge Current | 750mA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 150mA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 100nA@75V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-59-3 | |
| Non-Repetitive Peak Forward Surge Current | 750mA | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 150mA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 100nA@75V |
Help & FeedbackShow similar products (0) >
C889831 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BAV170-7-F | DIODES | Similar | SOT-23 | 690 | $ 0.084 | ||
| BAV170VL | Nexperia | Similar | SOT-23 | 175 | $ 0.1365 | ||
| SBAV70LT1G | onsemi | Similar | SOT-23 | 6,040 | $ 0.0364 | ||
| MMBD1204 | onsemi | Similar | SOT-23 | 15,630 | $ 0.0861 | ||
| MADP-007167-0287FT | MACOM | Similar | SOT-23 | 10 | $ 3.6235 |

