LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XI'AN Aerosemi Tech MT3410LB

Manufacturer
MPN
MT3410LB
LCSC Part #
C883494
Packaging
SOT-23-5
Customer #
Key Attributes
1.3A Output Current, 2.3V-7V Input Voltage, 1.5MHz Switching Frequency High-Efficiency Synchronous Buck Converter
DatasheetXI'AN Aerosemi Tech MT3410LB
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerXI'AN Aerosemi Tech
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
Frequency - Switching1.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.3V~7V
Switch tube (built-in/external)Built-in
Output Voltage600mV~7V
Output Current1.3A
Quiescent Current35uA

Introduction

AI Translation

The MT3410LB is high-efficiency, high frequency synchronous step-down DC-DC regulator ICs capable of delivering up to 1.3A output currents. The MT3410LB can operate over a wide input voltage range from 2.3V to 7V and integrates main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. It is ideal for powering portable equipment that runs from a single cell Lithium-Ion battery. The output voltage can be regulated as low as 0.6V. The MT3410LB can also run at 100% duty cycle for low dropout operation, extending battery life in portable system. This device offers two operation modes, PWM mode and PFM mode switching control, which allows a high efficiency over the wide range of the load. The MT3410LB is offered in a low profile 5-pin SOT package, and is available in an adjustable version.

Features

AI Translation
  • High Efficiency: Up to 96%
  • 1.5MHz Constant Frequency Operation
  • 1.3A Output Current
  • No Schottky Diode Required
  • 2.3V to 7V Input Voltage Range
  • Output Voltage as Low as 0.6V
  • PFM Mode for High Efficiency in Light Load
  • 100% Duty Cycle in Dropout Operation
  • Low Quiescent Current: 35μA
  • Slope Compensated Current Mode Control for Excellent Line and Load Transient Response
  • Short Circuit Protection
  • Thermal Fault Protection
  • Inrush Current Limit and Soft Start
  • <1μA Shutdown Current
  • SOT23-5 package

Applications

AI Translation
  • Cellular and Smart Phones
  • Wireless and DSL Modems
  • PDAs
  • Portable Instruments
  • Digital Still and Video Cameras
  • Set Top Box