BHFUSE BSMD0805-010-33V
| Manufacturer |
BHFUSE
Asian Brands |
| Mfr. Part # | BSMD0805-010-33V |
| LCSC Part # | C883101 |
| Package | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 100mA 0805 |
| Description | Polymeric PTC Resettable Fuse 33V 100mA Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
72,880
72,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0517 | $ 0.52 |
100+ | $ 0.0413 | $ 4.13 |
300+ | $ 0.036 | $ 10.80 |
1,000+ | $ 0.0316 | $ 31.60 |
5,000+ | $ 0.0301 | $ 150.50 |
10,000+ | $ 0.0291 | $ 291.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$