TI UA78L10ACPK
| Manufacturer | |
| MPN | UA78L10ACPK |
| LCSC Part # | C882823 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | Positive-Voltage Linear Regulators |
| Datasheet | TI UA78L10ACPK |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 10V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 4.2mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 25V | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection;Enable control;Input overvoltage protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 10V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4.2mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 25V | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection;Enable control;Input overvoltage protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
3-Terminal Linear Regulators • Output Current Up to 100 mA No External Components Internal Thermal-Overload Protection Internal Short-Circuit Current Limiting
Features
AI Translation
- 3-Terminal Linear Regulators
- Output Current Up to 100 mA
- No External Components
- Internal Thermal-Overload Protection
- Internal Short-Circuit Current Limiting
Applications
AI Translation
- Computing and Servers
- On-Card Regulation Telecommunications
- White Goods
- Chemical or Gas Sensors Field Transmitter: Temperature Sensors Flow Meters
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1358 | $ 0.68 |
| 50+ | $ 0.1324 | $ 6.62 |
| 150+ | $ 0.1302 | $ 19.53 |
| 500+ | $ 0.128 | $ 64.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 10V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 4.2mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 25V | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection;Enable control;Input overvoltage protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 10V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4.2mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 25V | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection;Enable control;Input overvoltage protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
3-Terminal Linear Regulators • Output Current Up to 100 mA No External Components Internal Thermal-Overload Protection Internal Short-Circuit Current Limiting
Features
AI Translation
- 3-Terminal Linear Regulators
- Output Current Up to 100 mA
- No External Components
- Internal Thermal-Overload Protection
- Internal Short-Circuit Current Limiting
Applications
AI Translation
- Computing and Servers
- On-Card Regulation Telecommunications
- White Goods
- Chemical or Gas Sensors Field Transmitter: Temperature Sensors Flow Meters
C882823 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 78L10 | YFW | SOT-89 | 960 | $ 0.0666 | ||
| 78L10 | HXY MOSFET | SOT-89 | 20 | $0.0470 $0.0505 | ||
| LM78L10F | HTC | SOT-89-3 | 4,870 | $ 0.2424 | ||
| 78L10 | DOWO | SOT-89 | 750 | $ 0.0582 | ||
| 78L10A | Shikues | SOT-89 | 540 | $0.0513 $0.0539 | ||
| 78L10G-AB3-R | UTC | SOT-89 | 3,255 | $ 0.1064 | ||
| HR78L10V | R+O | SOT-89 | 680 | $0.0562 $0.0624 | ||
| 78L10 | GOODWORK | SOT-89 | 610 | $0.0517 $0.0544 | ||
| SL78L10 | Slkor | SOT-89 | 3,070 | $ 0.0564 | ||
| LM78L10 | KEXIN | SOT-89 | 180 | $ 0.0527 | ||
| 78L10 | UMW | SOT-89 | 1,280 | $ 0.045 | ||
| L78L10ACUTR | ST | SOT-89-3 | 5,665 | $ 0.2449 | ||
| 78L10 | Shikues | SOT-89 | 50,980 | $0.0712 $0.0749 | ||
| MS78L10 | MSKSEMI | SOT-89 | 400 | $ 0.075 | ||
| PJ78L10SQ | PJSEMI | SOT-89 | 180 | $ 0.0637 | ||
| JTD78L10C | JTD | SOT-89-3L | 850 | $ 0.0428 | ||
| 78L10 | TECH PUBLIC | SOT-89 | 1,600 | $ 0.0404 | ||
| 78L10K | Shikues | SOT-89 | 0 | $ 0.0291 | ||
| 78L10 | MDD(Microdiode Semiconductor) | SOT-89-3L | 0 | $ 0.0828 | ||
| NJM78L10SU3-TE1 | Nisshinbo Micro Devices Inc. | SOT-89-3 | 0 | $ 0.2387 |



