LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS53641RSBT

Manufacturer
MPN
TPS53641RSBT
LCSC Part #
C882764
Packaging
WQFN-40(5x5)
Customer #
Key Attributes
WQFN-40(5x5) Special Purpose Regulators RoHS
DatasheetTI TPS53641RSBT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerTI
PackagingWQFN-40(5x5)
Features-

Introduction

AI Translation

This device is designed specifically to power Intel processors under a strict disclosure agreement with Intel Corporation.

Features

AI Translation
  • Pre-production parts are prototype evaluation units not yet approved for full volume production; associated testing and final processes may not be complete, and products may undergo further changes or be discontinued — intended for early internal evaluation only
  • RoHS compliance status classification available
  • Multiple lead finish/ball material options available
  • Moisture sensitivity level and peak reflow soldering temperature information available; where multiple moisture sensitivity levels exist for a product, only the lowest level per the applicable standard is shown
  • Products may carry additional markings to indicate lot traceability information or product environmental classification
  • All dimensions are nominal; all linear dimensions are in millimeters; dimensioning and tolerancing per ASME Y14.5M
  • Package type is lead-free plastic quad flat pack; the exposed thermal pad must be soldered to the PCB to ensure thermal and mechanical performance
  • Package is designed for board-level thermal pad soldering; vias are optional depending on application requirements — if used, vias under the solder paste area are recommended to be filled, plugged, or covered
  • Laser-cut apertures with trapezoidal walls and rounded corners provide improved solder paste release; IPC-7525 provides alternative design recommendations

Applications

AI Translation
  • For processor power supply
  • For PCB SMT assembly