muRata GMD033R60J104KE11D
| Manufacturer | |
| MPN | GMD033R60J104KE11D |
| LCSC Part # | C882555 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 100nF X5R ±10% 6.3V 0201 Ceramic Capacitors RoHS |
| Datasheet | muRata GMD033R60J104KE11D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2535 | $ 0.25 |
| 200+ | $ 0.0982 | $ 19.64 |
| 500+ | $ 0.0947 | $ 47.35 |
| 1,000+ | $ 0.093 | $ 93.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201X104K6R3NT | FH | 0201 | 1,893,100 | $ 0.0057 | ||
| TCC0201X5R104K6R3ZT | CCTC | 0201 | 1,760,500 | $ 0.0015 | ||
| GRM033R60J104KE19D | muRata | 0201 | 1,499,000 | $ 0.0028 | ||
| CC0201KRX5R5BB104 | YAGEO | 0201 | 1,380,000 | $ 0.0028 | ||
| 0201X104K6R3CT | Walsin | 0201 | 818,100 | $ 0.0027 | ||
| CL03A104KQ3NNNC | Samsung Electro-Mechanics | 0201 | 655,600 | $ 0.0044 | ||
| GRM033R60J104KE19J | muRata | 0201 | 17,050 | $ 0.0089 | ||
| CGA0201X5R104K6R3ET | HRE | 0201 | 14,600 | $ 0.0014 | ||
| GRT033R60J104KE01D | muRata | 0201 | 14,500 | $ 0.0062 | ||
| C0201X5R6R3-104KNP | Venkel | 0201 | 12,300 | $ 0.003 | ||
| 02016D104KAT2A | Kyocera AVX | 0201 | 6,100 | $ 0.0137 | ||
| C0201C104K9PACTU | KEMET | 0201 | 3,300 | $ 0.0055 | ||
| C0201C104K9PAC7867 | KEMET | 0201 | 0 | $ 0.0089 | ||
| GRM032R60J104KE15D | muRata | 0201 | 0 | $ 0.047 | ||
| GRT033R60J104KE01J | muRata | 0201 | 0 | $ 0.0041 | ||
| CL03A104KQ3NNND | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0018 | ||
| CL03A104KQ3NNNH | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0018 | ||
| JMK063BJ104KP-F | Taiyo Yuden | 0201 | 0 | $ 0.0011 | ||
| C0603X5R0J104K030BC | TDK | 0201 | 0 | $ 0.0158 | ||
| FN03B104K6R3PLG | PSA | 0201 | 0 | $ 0.0205 |

