Sillumin SLM341CK-DG
| Manufacturer | SilluminAsian Brands |
| MPN | SLM341CK-DG |
| LCSC Part # | C881767 |
| Packaging | SO-6-6.8mm |
| Customer # | |
| Key Attributes | 3A 3A SO-6-6.8mm Isolators - Gate Drivers |
| Datasheet | Sillumin SLM341CK-DG |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Sillumin | |
| Packaging | SO-6-6.8mm | |
| Driven Configuration | Low Side;High Side | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 3A | |
| Input Logic Level - High | - | |
| Rise Time | - | |
| Voltage - Supply | 14V~40V;14V~40V | |
| Fall Time | - | |
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 3A | |
| Propagation Delay(tpd) | 140ns;140ns | |
| Load Type | MOSFET、IGBT | |
| Quiescent Current(Iq) | - | |
| Isolation Voltage(Vrms) | 5000V | |
| Input Logic Level - Low | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Sillumin | |
| Packaging | SO-6-6.8mm | |
| Driven Configuration | Low Side;High Side | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 3A | |
| Input Logic Level - High | - | |
| Rise Time | - | |
| Voltage - Supply | 14V~40V;14V~40V | |
| Fall Time | - |
| Type | Description | |
|---|---|---|
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 3A | |
| Propagation Delay(tpd) | 140ns;140ns | |
| Load Type | MOSFET、IGBT | |
| Quiescent Current(Iq) | - | |
| Isolation Voltage(Vrms) | 5000V | |
| Input Logic Level - Low | - | |
| Features | - |
Introduction
The SLM341 is an opto-compatible, single channel, isolated gate driver for IGBTs, MOSFETs with 3.0A source and 3.0A sink peak output current and 5kVRMS reinforced isolation rating. SLM341 can drive both low side and high side power FETs. Key features and characteristics bring significant performance and reliability upgrades over standard optocoupler based gate drivers while maintaining pin-to-pin compatibility in both schematic and layout design. Performance highlights include high common mode transient immunity (CMTI), low propagation delay, and small pulse width distortion. The input stage is an emulated diode which means long term reliability and excellent aging characteristics compared to traditional LEDs. It is offered in a stretched SO6 package with >8.5mm creepage and clearance. A mold compound from material group I which has a comparative tracking index (CTI) >600V. SLM341's high performance and reliability makes it ideal for use in all types of motor drives, solar inverters, industrial power supplies, and appliances.
Features
- 3.0A maximum source output current
- 3.0A maximum sink output current
- 140ns (Max.) propagation delay
- 25ns (Max.) part-to-part delay matching
- 35ns (Max.) pulse width distortion
- 150kV/us (Min.) common mode transient immunity (CMTI)
- Gate drive supply range from 14 V to 40V
- 30V reverse polarity voltage handling capability on input stage
- Pin to pin compatible to optocoupler isolated gate drivers
- Stretched SO-6 package with >8.5mm creepage and clearance
- Junction temperature, TJ: -40°C to +150°C
- Safety certifications (Planned): 5kVRMS isolation for 1 minute per UL 1577, DIN V VDE 0884-11
Applications
- AC and brushless DC motor drives
- Renewable energy inverters
- Industrial power supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Sillumin | |
| Packaging | SO-6-6.8mm | |
| Driven Configuration | Low Side;High Side | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 3A | |
| Input Logic Level - High | - | |
| Rise Time | - | |
| Voltage - Supply | 14V~40V;14V~40V | |
| Fall Time | - | |
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 3A | |
| Propagation Delay(tpd) | 140ns;140ns | |
| Load Type | MOSFET、IGBT | |
| Quiescent Current(Iq) | - | |
| Isolation Voltage(Vrms) | 5000V | |
| Input Logic Level - Low | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Sillumin | |
| Packaging | SO-6-6.8mm | |
| Driven Configuration | Low Side;High Side | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 3A | |
| Input Logic Level - High | - | |
| Rise Time | - | |
| Voltage - Supply | 14V~40V;14V~40V | |
| Fall Time | - |
| Type | Description | |
|---|---|---|
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 3A | |
| Propagation Delay(tpd) | 140ns;140ns | |
| Load Type | MOSFET、IGBT | |
| Quiescent Current(Iq) | - | |
| Isolation Voltage(Vrms) | 5000V | |
| Input Logic Level - Low | - | |
| Features | - |
Introduction
The SLM341 is an opto-compatible, single channel, isolated gate driver for IGBTs, MOSFETs with 3.0A source and 3.0A sink peak output current and 5kVRMS reinforced isolation rating. SLM341 can drive both low side and high side power FETs. Key features and characteristics bring significant performance and reliability upgrades over standard optocoupler based gate drivers while maintaining pin-to-pin compatibility in both schematic and layout design. Performance highlights include high common mode transient immunity (CMTI), low propagation delay, and small pulse width distortion. The input stage is an emulated diode which means long term reliability and excellent aging characteristics compared to traditional LEDs. It is offered in a stretched SO6 package with >8.5mm creepage and clearance. A mold compound from material group I which has a comparative tracking index (CTI) >600V. SLM341's high performance and reliability makes it ideal for use in all types of motor drives, solar inverters, industrial power supplies, and appliances.
Features
- 3.0A maximum source output current
- 3.0A maximum sink output current
- 140ns (Max.) propagation delay
- 25ns (Max.) part-to-part delay matching
- 35ns (Max.) pulse width distortion
- 150kV/us (Min.) common mode transient immunity (CMTI)
- Gate drive supply range from 14 V to 40V
- 30V reverse polarity voltage handling capability on input stage
- Pin to pin compatible to optocoupler isolated gate drivers
- Stretched SO-6 package with >8.5mm creepage and clearance
- Junction temperature, TJ: -40°C to +150°C
- Safety certifications (Planned): 5kVRMS isolation for 1 minute per UL 1577, DIN V VDE 0884-11
Applications
- AC and brushless DC motor drives
- Renewable energy inverters
- Industrial power supplies
C881767 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



