LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Slkor AMS1117-1.8

Manufacturer
SlkorAsian Brands
MPN
AMS1117-1.8
LCSC Part #
C880751
Packaging
SOT-89-3
Customer #
Key Attributes
1A Low Dropout Voltage Regulator
DatasheetSlkor AMS1117-1.8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSlkor
PackagingSOT-89-3
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)3mA
Output ConfigurationPositive
Operating Voltage30V
Output Current1A
FeaturesThermal shutdown
Output TypeFixed

Introduction

AI Translation

The AMS1117 is a series of low dropout voltage regulators which can provide up to 1A of output current. The AMS1117 is available in six fixed voltage, 1.2, 1.5, 1.8, 2.5, 3.3 and 5.0V. Additionally it is also available in adjustable version. On chip precision trimming adjusts the reference/ output voltage to within ± 2%. On-chip thermal limiting provides protection against any combination of overload and ambient temperatures that would create excessive junction temperatures. The AMS1117 series is available in SOT-223, TO252, SOT89 packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and stability.

Features

AI Translation
  • Low Dropout Voltage.
  • Load regulation: 0.5% Max.
  • Optimized for Low Voltage
  • On-chip thermal limiting.
  • Maximum Input Voltage : 30V
  • Adjustable Output Voltage or Fixed 1.2V, 1.5V, 1.8V, 2.5V, 3.3V,5V
  • Standard SOT-223,TO-252 ,SOT89 Packages

Applications

AI Translation
  • Post Regulator for switching DC/DC Converter
  • High Efficiency Linear Regulator
  • Battery Chargers
  • PC Add on Card
  • Motherboard clock supplies
  • LCD Monitor
  • Set-top Box