LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI OP282GSZ-REEL product image
  • OP282GSZ-REEL thumbnail 1
  • OP282GSZ-REEL thumbnail 2
  • OP282GSZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI OP282GSZ-REEL

Manufacturer
MPN
OP282GSZ-REEL
LCSC Part #
C879534
Packaging
SOIC-8
Customer #
Key Attributes
Dual/Quad, Low Power, High Speed JFET Operational Amplifiers
DatasheetADI OP282GSZ-REEL
RoHS Compliance1 documents available
Alternative Parts2
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4382$ 4.44
10+$ 3.8749$ 38.75
30+$ 3.5227$ 105.68
100+$ 2.8311$ 283.11
500+$ 2.6688$ 1334.40
1,000+$ 2.5974$ 2597.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Output Current10mA
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate9V/us
Input Offset Current(Ios)500pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current500pA
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current250uA
Gain Bandwidth Product4MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density36nV/√Hz@1kHz
Dual Supply-18V~-4.5V;4.5V~18V
Rail to Rail-
Single Supply-

Introduction

AI Translation

The OP282/OP482 dual and quad operational amplifiers feature excellent speed at exceptionally low supply currents. The slew rate is typically 9 V/µs with a supply current of less than 250 µA per amplifier. These unity-gain stable amplifiers have a typical gain bandwidth of 4 MHz. The JFET input stage of the OP282/OP482 ensures that the bias current is typically a few picoamps and is less than 500 pA over the full temperature range. The offset voltage is less than 3 mV for the dual amplifier and less than 4 mV for the quad amplifier. With a wide output swing (within 1.5 V of each supply), low power consumption, and high slew rate, the OP282/OP482 are ideal for battery-powered systems or power-restricted applications. An input common-mode range that includes the positive supply makes the OP282/OP482 an excellent choice for highside signal conditioning. The OP282/OP482 are specified over the extended industrial temperature range. The OP282 is available in the standard 8-lead, narrow SOIC and MSOP packages. The OP482 is available in the PDIP and narrow SOIC packages, as well as a 14-ball WLCSP.

Features

AI Translation
  • High slew rate: 9 V/µs
  • Wide bandwidth: 4 MHz
  • Low supply current: 250 µA /amplifier maximum
  • Low offset voltage: 3 mV maximum
  • Low bias current: 100 pA maximum
  • Fast settling time
  • Common-mode range includes v+
  • Unity-gain stable
  • 14-ball wafer level chip scale for quad

Applications

AI Translation
  • Active filters
  • Fast amplifiers
  • Integrators
  • Supply current monitoring

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
OP282GSZ-REEL7ADISOIC-84$ 7.6939
OP282GSZADISOIC-80$ 2.4542