ADI AD2S1210ASTZ
| Manufacturer | |
| MPN | AD2S1210ASTZ |
| LCSC Part # | C879502 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator |
| Datasheet | ADI AD2S1210ASTZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Features | Programmable gain | |
| Number of Channels | 2 | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | - | |
| DNL (LSB) | 0.9LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| ADC architecture | - | |
| Integral non - linearity | 1LSB;2LSB;4LSB;16LSB | |
| Resolution (Bits) | 10;-;12;14;16 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Features | Programmable gain | |
| Number of Channels | 2 | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | 0.9LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| ADC architecture | - | |
| Integral non - linearity | 1LSB;2LSB;4LSB;16LSB | |
| Resolution (Bits) | 10;-;12;14;16 |
Introduction
The AD2S1210 is a complete 10- bit to 16- bit resolution tracking resolver- to- digital converter; integrating an on- board programmable sinusoidal oscillator that provides sine wave excitation for resolvers. The converter accepts 3.15 V p ± 27% input signals, in the range of 2 kHz to 20 kHz on the sine and cosine inputs. A Type II servo loop is employed to track the inputs and convert the input sine and cosine information into a digital representation of the input angle and velocity. The maximum tracking rate is 3125 rps.
Features
- COMPLETESPComplete monolithic resolver- to- digital converter
- 3125 rps maximum tracking rate (10- bit resolution and CLKIN = 10.24 MHz)
- +2.5 (+ 1.1 SB) arc minutes of angular accuracy (B and D grades)
- 10- /12- /14- /16- bit resolution, set by user
- Parallel and serial 10- bit to 16- bit data ports
- Absolute position and velocity outputs
- System fault detection
- Programmable fault detection thresholds
- Differential inputs
- Incremental encoder emulation
- Programmable sinusoidal oscillator on- board
- Compatible with DSP and SPI standards
- 5 V supply with 2.3 V to 5.25 V logic interface
-
- 40°C to +125°C temperature rating (C, D, and W grades)
- AEC- Q100 qualified for automotive applications
- ASIL B safety assessment certificate available
- Safety manual available
Applications
- DC and ac servo motor control
- Encoder emulation
- Electric power steering
- Electric vehicles
- Integrated starter generators and alternators
- Automotive motion sensing and control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Features | Programmable gain | |
| Number of Channels | 2 | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | - | |
| DNL (LSB) | 0.9LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| ADC architecture | - | |
| Integral non - linearity | 1LSB;2LSB;4LSB;16LSB | |
| Resolution (Bits) | 10;-;12;14;16 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Features | Programmable gain | |
| Number of Channels | 2 | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | 0.9LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| ADC architecture | - | |
| Integral non - linearity | 1LSB;2LSB;4LSB;16LSB | |
| Resolution (Bits) | 10;-;12;14;16 |
Introduction
The AD2S1210 is a complete 10- bit to 16- bit resolution tracking resolver- to- digital converter; integrating an on- board programmable sinusoidal oscillator that provides sine wave excitation for resolvers. The converter accepts 3.15 V p ± 27% input signals, in the range of 2 kHz to 20 kHz on the sine and cosine inputs. A Type II servo loop is employed to track the inputs and convert the input sine and cosine information into a digital representation of the input angle and velocity. The maximum tracking rate is 3125 rps.
Features
- COMPLETESPComplete monolithic resolver- to- digital converter
- 3125 rps maximum tracking rate (10- bit resolution and CLKIN = 10.24 MHz)
- +2.5 (+ 1.1 SB) arc minutes of angular accuracy (B and D grades)
- 10- /12- /14- /16- bit resolution, set by user
- Parallel and serial 10- bit to 16- bit data ports
- Absolute position and velocity outputs
- System fault detection
- Programmable fault detection thresholds
- Differential inputs
- Incremental encoder emulation
- Programmable sinusoidal oscillator on- board
- Compatible with DSP and SPI standards
- 5 V supply with 2.3 V to 5.25 V logic interface
-
- 40°C to +125°C temperature rating (C, D, and W grades)
- AEC- Q100 qualified for automotive applications
- ASIL B safety assessment certificate available
- Safety manual available
Applications
- DC and ac servo motor control
- Encoder emulation
- Electric power steering
- Electric vehicles
- Integrated starter generators and alternators
- Automotive motion sensing and control
C879502 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



