VBsemi Elec AOD4130-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AOD4130-VB |
| LCSC Part # | C878919 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 45A TO-252 |
| Datasheet | VBsemi Elec AOD4130-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- Junction temperature up to 175°C
- RoHS compliant
- Drain connected to heatsink
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 938
938 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3821$ 0.3248 | $ 0.32 |
| 10+ | $ 0.3364$ 0.2860 | $ 2.86 |
| 30+ | $ 0.3168$ 0.2693 | $ 8.08 |
| 100+ | $ 0.2923$ 0.2485 | $ 24.85 |
| 500+ | $ 0.2809$ 0.2388 | $ 119.40 |
| 1,000+ | $ 0.2744$ 0.2333 | $ 233.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- Junction temperature up to 175°C
- RoHS compliant
- Drain connected to heatsink
C878919 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STD16NF06LT4-VB | VBsemi Elec | TO-252 | 762 | $0.3247 $0.382 | ||
| IRLR3105TRPBF-VB | VBsemi Elec | TO-252 | 752 | $0.3268 $0.3844 | ||
| FQD30N06-VB | VBsemi Elec | TO-252 | 363 | $0.4902 $0.5767 | ||
| AOD442-VB | VBsemi Elec | TO-252 | 226 | $0.4220 $0.4964 | ||
| IRFR4105ZTRPBF-VB | VBsemi Elec | TO-252 | 129 | $0.6254 $0.6583 | ||
| 4N06L30-VB | VBsemi Elec | TO-252 | 97 | $ 0.6607 | ||
| FQD20N06LE-VB | VBsemi Elec | TO-252 | 80 | $0.4902 $0.5767 | ||
| IRLR2905TRPBF-VB | VBsemi Elec | TO-252 | 59 | $0.5202 $0.5475 | ||
| AP9971GH-VB | VBsemi Elec | TO-252 | 53 | $0.4438 $0.5221 | ||
| 24N6LG TO252-VB | VBsemi Elec | TO-252 | 50 | $0.5303 $0.5582 | ||
| 20N06HD-VB | VBsemi Elec | TO-252 | 27 | $0.4468 $0.5256 | ||
| 2N06L23-VB | VBsemi Elec | TO-252 | 16 | $0.5350 $0.5631 | ||
| RFD16N05SM-VB | VBsemi Elec | TO-252 | 15 | $0.4015 $0.4723 | ||
| HUFA76429D3ST_F085-VB | VBsemi Elec | TO-252 | 14 | $0.4375 $0.5146 | ||
| RJK0632JPD-VB | VBsemi Elec | TO-252 | 14 | $0.4535 $0.5335 | ||
| IRFR1205TRRPBF-VB | VBsemi Elec | TO-252 | 13 | $0.4441 $0.5224 | ||
| NTD20N06LT4G-VB | VBsemi Elec | TO-252 | 11 | $0.4425 $0.5205 | ||
| IRFR4105ZTR-VB | VBsemi Elec | TO-252 | 2 | $0.5719 $0.602 | ||
| FDD5690-VB | VBsemi Elec | TO-252 | 1 | $ 0.5221 | ||
| NTD24N06LG-VB | VBsemi Elec | TO-252 | 0 | $ 0.6873 |



