LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC2512FK-07680RL product image
  • RC2512FK-07680RL thumbnail 1
  • RC2512FK-07680RL thumbnail 2
  • RC2512FK-07680RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC2512FK-07680RL

Manufacturer
YAGEOAsian Brands
MPN
RC2512FK-07680RL
LCSC Part #
C878165
Packaging
2512
Customer #
Key Attributes
RES 680Ω ±1% 1W 2512
DatasheetYAGEO RC2512FK-07680RL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Power(Watts)1W
Resistance680Ω
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃