STC Micro STC12C5A56AD
| Manufacturer | STC MicroAsian Brands |
| MPN | STC12C5A56AD |
| LCSC Part # | C8775 |
| Packaging | LQFP-44(10x10) |
| Customer # | |
| Key Attributes | 51 Series LQFP-44(10x10) Microcontrollers |
| Datasheet | STC Micro STC12C5A56AD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 40 | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.5V~5.5V | |
| Program Storage Size | 56KB | |
| CPU Core | 51 Series |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 40 |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.5V~5.5V | |
| Program Storage Size | 56KB | |
| CPU Core | 51 Series |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 40 | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.5V~5.5V | |
| Program Storage Size | 56KB | |
| CPU Core | 51 Series |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 40 |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.5V~5.5V | |
| Program Storage Size | 56KB | |
| CPU Core | 51 Series |
Help & FeedbackShow similar products (0) >
C8775 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


