LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL2010FK-070R066L product image
Images for reference only

YAGEO RL2010FK-070R066L

Manufacturer
YAGEOAsian Brands
MPN
RL2010FK-070R066L
LCSC Part #
C876377
Packaging
2010
Customer #
Key Attributes
RES 0.066Ω ±1% 750mW 2010
DatasheetYAGEO RL2010FK-070R066L
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0328$ 0.03
200+$ 0.0127$ 2.54
500+$ 0.0123$ 6.15
1,000+$ 0.0121$ 12.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)750mW
Resistance66mΩ
TypeThick Film Resistor
Temperature Coefficient±1000ppm/℃
Tolerance±1%