Littelfuse 1812L050/60MR
| Manufacturer | |
| MPN | 1812L050/60MR |
| LCSC Part # | C87383 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 500mA 1812 |
| Datasheet | Littelfuse 1812L050/60MR |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 500mA | |
| Current - Max | 10A | |
| Power Dissipation | 1.5W | |
| Trip Current | 1A | |
| Pitch | - | |
| Height | 1.8mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 150ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 500mA | |
| Current - Max | 10A | |
| Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 1A | |
| Pitch | - | |
| Height | 1.8mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 150ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1812L Series PTC provides surface mount overcurrent protection for applications where resettable protection is desired.
Features
AI Translation
- RoHS compliant, lead-free
- Low resistance and halogen-free
- Low-profile
- Fast response
- Compatible with high temperature solders
- Compact design
Applications
AI Translation
- Plug and play protection
- PCI cards for motherboards and
- Game console port peripherals protection
- USB peripherals
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 500mA | |
| Current - Max | 10A | |
| Power Dissipation | 1.5W | |
| Trip Current | 1A | |
| Pitch | - | |
| Height | 1.8mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 150ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 500mA | |
| Current - Max | 10A | |
| Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 1A | |
| Pitch | - | |
| Height | 1.8mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 150ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1812L Series PTC provides surface mount overcurrent protection for applications where resettable protection is desired.
Features
AI Translation
- RoHS compliant, lead-free
- Low resistance and halogen-free
- Low-profile
- Fast response
- Compatible with high temperature solders
- Compact design
Applications
AI Translation
- Plug and play protection
- PCI cards for motherboards and
- Game console port peripherals protection
- USB peripherals
C87383 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



