LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RT1206FRE076K2L

Manufacturer
YAGEOAsian Brands
MPN
RT1206FRE076K2L
LCSC Part #
C872880
Packaging
1206
Customer #
Key Attributes
RES 6.2kΩ ±1% 250mW 1206
DatasheetYAGEO RT1206FRE076K2L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance6.2kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃