LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206DRD0712KL product image
Images for reference only

YAGEO RT1206DRD0712KL

Manufacturer
YAGEOAsian Brands
MPN
RT1206DRD0712KL
LCSC Part #
C871755
Packaging
1206
Customer #
Key Attributes
RES 12kΩ ±0.5% 250mW 1206
DatasheetYAGEO RT1206DRD0712KL
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0351$ 0.04
200+$ 0.0136$ 2.72
500+$ 0.0131$ 6.55
1,000+$ 0.0129$ 12.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance12kΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD0712KLYAGEO12067,490$ 0.0687
AT1206DRD0712KLYAGEO12060$ 0.4713
AT1206CRD0712KLYAGEO12060$ 0.1232
RT1206CRD0712KLYAGEO12060$ 0.0841
AT1206DRE0712KLYAGEO12060$ 0.1949
RT1206DRE0712KLYAGEO12060$ 0.0125
RT1206CRC0712KLYAGEO12060$ 0.1099
RT1206WRD0712KLYAGEO12060$ 0.6167
RT1206CRB0712KLYAGEO12060$ 0.213
RT1206BRC0712KLYAGEO12060$ 0.0984