LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Taiyo Yuden LMK107BJ225KA-T

Manufacturer
MPN
LMK107BJ225KA-T
LCSC Part #
C87150
Packaging
0603
Customer #
Key Attributes
CAP CER 2.2uF 10V X5R 0603
DatasheetTaiyo Yuden LMK107BJ225KA-T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTaiyo Yuden
Packaging0603
Capacitance2.2uF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating10V