Taiyo Yuden EMK107BJ105KA-T
| Manufacturer | |
| MPN | EMK107BJ105KA-T |
| LCSC Part # | C87149 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 1uF 16V X5R 0603 |
| Datasheet | Taiyo Yuden EMK107BJ105KA-T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,550
1,550 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: PieceSamples: 100
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0158 | $ 0.79 |
| 500+ | $ 0.0124 | $ 6.20 |
| 1,500+ | $ 0.0104 | $ 15.60 |
| 4,000+ | $ 0.0093 | $ 37.20 |
| 24,000+ | $ 0.0083 | $ 199.20 |
| 48,000+ | $ 0.0078 | $ 374.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
C87149 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL10A105KO8NNNC | Samsung Electro-Mechanics | 0603 | 4,196,450 | $ 0.0142 | ||
| TCC0603X5R105K160CT | CCTC | 0603 | 516,950 | $ 0.0104 | ||
| CC0603KRX5R7BB105 | YAGEO | 0603 | 212,350 | $ 0.0265 | ||
| FCC0603X105K160CT | FOJAN | 0603 | 105,300 | $0.0120 $0.0126 | ||
| GRM188R61C105KA12J | muRata | 0603 | 27,700 | $ 0.0181 | ||
| 0603YD105KAT2A | Kyocera AVX | 0603 | 19,750 | $ 0.0214 | ||
| 0603X105K160NT | FH | 0603 | 13,550 | $ 0.0176 | ||
| CS1608X5R105K160NRB | SAMWHA | 0603 | 8,300 | $ 0.0138 | ||
| FS18B105K160PBG | PSA | 0603 | 7,900 | $ 0.0179 | ||
| 0603X105K160CT | Walsin | 0603 | 5,500 | $ 0.013 | ||
| GRM185R61C105KE44J | muRata | 0603 | 4,340 | $ 0.0547 | ||
| C0603C105K4PACTU | KEMET | 0603 | 3,840 | $ 0.0479 | ||
| C1608X5R1C105KT000N | TDK | 0603 | 2,740 | $ 0.0281 | ||
| EMK107BJ105KAHT | Taiyo Yuden | 0603 | 2,230 | $ 0.0287 | ||
| CL10A105KO8NNNL | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0085 | ||
| CL10A105KO8NNND | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0087 | ||
| CL10A105KO8NNWC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0061 | ||
| C1608X5R1C105K080AA | TDK | 0603 | 0 | $ 0.0335 | ||
| VJ0603G105KXJCW1BC | VISHAY | 0603 | 0 | $ 0.0393 | ||
| 0603X5R105K160NT | AIDE CAPACITOR | 0603 | 0 | $ 0.0044 |



