Shun Xiang Nuo SM3521-1R0NT
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SM3521-1R0NT |
| LCSC Part # | C87133 |
| Packaging | SMD,3.5x3mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 2.2A 45mΩ SMD,3.5x3mm |
| Datasheet | Shun Xiang Nuo SM3521-1R0NT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,3.5x3mm | |
| Current Rating | 2.2A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.3A | |
| DC Resistance(DCR) | 45mΩ | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,3.5x3mm | |
| Current Rating | 2.2A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.3A | |
| DC Resistance(DCR) | 45mΩ | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,3.5x3mm | |
| Current Rating | 2.2A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.3A | |
| DC Resistance(DCR) | 45mΩ | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,3.5x3mm | |
| Current Rating | 2.2A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.3A | |
| DC Resistance(DCR) | 45mΩ | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C87133 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



