YAGEO RT1206BRD0713K3L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT1206BRD0713K3L |
| LCSC Part # | C870412 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 13.3kΩ ±0.1% 250mW 1206 |
| Datasheet | YAGEO RT1206BRD0713K3L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 13.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 13.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
In-Stock: 4,980
4,980 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.084 | $ 0.84 |
| 100+ | $ 0.0699 | $ 6.99 |
| 300+ | $ 0.0628 | $ 18.84 |
| 1,000+ | $ 0.0575 | $ 57.50 |
| 5,000+ | $ 0.0532 | $ 266.00 |
| 10,000+ | $ 0.0511 | $ 511.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 13.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 13.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
C870412 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT1206BRD0713K3L | YAGEO | 1206 | 0 | $ 0.3227 | ||
| RT1206BRC0713K3L | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RT1206BRB0713K3L | YAGEO | 1206 | 0 | $ 0.679 | ||
| RT1206WRD0713K3L | YAGEO | 1206 | 0 | $ 0.6167 | ||
| RT1206BRE0713K3L | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RT1206WRC0713K3L | YAGEO | 1206 | 0 | $ 1.3106 | ||
| RT1206WRB0713K3L | YAGEO | 1206 | 0 | $ 1.3834 |



